
EATON MOELLER ZB12-10 Electronic Overload Controller, Plug In, DILM, DIULM, SDAINLM, 6 A, 10 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton ZB12-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 1A |
| Control Voltage | 500V |
| Depth | 88mm |
| Length | 120mm |
| Load Current | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB12-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
