The Eaton ZB12-12 is a DPDT plug-in switch with a contact current rating of 12A and a control voltage of 500V. It has a maximum operating temperature of 55°C and a minimum operating temperature of -5°C. The switch measures 88mm in depth, 120mm in length, and 45mm in width. It is mounted via a screw termination and is not Reach SVHC compliant.
Eaton ZB12-12 technical specifications.
| Contact Current Rating | 12A |
| Control Voltage | 500V |
| Depth | 88mm |
| Length | 120mm |
| Load Current | 9A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
