The Eaton ZB12-16 contactor has a contact current rating of 16A and can operate with a control voltage of up to 500V. It measures 88mm in depth, 120mm in length, and 45mm in width. The contactor's operating temperature range is between -5°C and 55°C, and it can withstand a maximum supply voltage of 690V AC. The ZB12-16 is a screw terminal device and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton ZB12-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 16A |
| Control Voltage | 500V |
| Depth | 88mm |
| Length | 120mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 690V |
| Reach SVHC Compliant | No |
| Series | ZB |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB12-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
