Eaton ZB12-2.4 technical specifications.
| Contact Current Rating | 2.4A |
| Control Voltage | 500V |
| Depth | 88mm |
| Length | 120mm |
| Load Current | 1.6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB12-2.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.