
This DPDT relay has a contact current rating of 4A and a control voltage of 500V. It measures 88mm in depth, 120mm in length, and 45mm in width. The relay can handle a load current of 2.4A and operates within a temperature range of -5°C to 55°C. It features a plug-in mount and screw termination.
Eaton ZB12-4 technical specifications.
| Contact Current Rating | 4A |
| Control Voltage | 500V |
| Depth | 88mm |
| Length | 120mm |
| Load Current | 2.4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB12-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
