The Eaton ZB150-100 circuit breaker features a 100A contact current rating and 500V control voltage. It measures 277mm in length, 118mm in width, and 160mm in depth. The device operates within a temperature range of -5°C to 55°C. It has a screw termination type.
Eaton ZB150-100 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100A |
| Control Voltage | 500V |
| Depth | 160mm |
| Length | 277mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Termination | Screw |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB150-100 to view detailed technical specifications.
No datasheet is available for this part.
