Fixed Bimetallic Heater-Adjustable Relay 95.0-125.0 FLA M80 - M150 IEC ZB Series
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Current Rating | 125A |
| Control Voltage | 500V |
| Depth | 160mm |
| Length | 277mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Termination | Screw |
| Width | 118mm |
| RoHS | Compliant |