EATON MOELLER ZB150-150 RELAY, OVERLOAD, 150A
Eaton ZB150-150 technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 142A |
| Control Voltage | 500V |
| Depth | 160mm |
| Length | 277mm |
| Load Current | 120A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 150A |
| Max Supply Voltage (AC) | 1kV |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB150-150 to view detailed technical specifications.
No datasheet is available for this part.