
Overload Relay, 25 35 A, 35 A, 18 W, 500 V ac
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 35A |
| Control Voltage | 500V |
| Depth | 160mm |
| Length | 277mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Termination | Screw |
| Width | 118mm |
| RoHS | Compliant |