OVERLOAD RELAY-(35-50)-DILM80 to DILM150
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 50A |
| Control Voltage | 500V |
| Depth | 160mm |
| Length | 277mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Termination | Screw |
| Width | 118mm |
| RoHS | Compliant |