Eaton ZB32-10 technical specifications.
| Contact Current Rating | 10A |
| Control Voltage | 500V |
| Depth | 102mm |
| Length | 136mm |
| Load Current | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZB32-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.