Eaton ZE-0,6 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 600mA |
| Control Voltage | 600V |
| Depth | 58mm |
| Length | 106mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Series | ZE |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZE-0,6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.