Eaton ZE-1.6 technical specifications.
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 690V |
| Max Voltage Rating (AC) | 240V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZE-1.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
