Eaton ZE-6 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Control Voltage | 600V |
| Depth | 58mm |
| Length | 106mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 690V |
| Max Voltage Rating (AC) | 690V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Series | ZE |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 70g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ZE-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
