Eberle 007103554000 technical specifications.
| Color | Cream |
| Material | Thermoplastic |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 5°C |
| Mount | Wall |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 007103554000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
