Eberle 0530 86 141 100 technical specifications.
| Package/Case | 0530 |
| Height | 90mm |
| Length | 64mm |
| Width | 17.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 0530 86 141 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
