Eberle 0565 15 140 003 technical specifications.
| Contact Type | 1 maker |
| Height | 146mm |
| Length | 123mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Ratings | IP54 |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 0565 15 140 003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
