
Mechanical HVAC Thermostat, Eberle 17225 6145 600., NC 10 A, 4 A
Eberle 172256145600 technical specifications.
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 172256145600 to view detailed technical specifications.
No datasheet is available for this part.
