Eberle 191 4705 51 900 technical specifications.
| Contact Type | 1 change-over |
| Height | 67mm |
| Length | 46mm |
| Mount | DIN Rail |
| Ratings | IP30 |
| Width | 34.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 191 4705 51 900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.