Eberle 3521 technical specifications.
| Color | White |
| Material | Thermoplastic |
| Mount | Wall |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 3521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
