Eberle 545830 technical specifications.
| Color | Grey |
| Load Current | 15A |
| Material | Plastic |
| Mount | Surface Mount |
| Operating Frequency | 50Hz |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 545830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
