Eberle 6721 technical specifications.
| Color | Cream |
| Material | Thermoplastic |
| Max Current Rating | 4A |
| Max Supply Voltage | 220V |
| Mount | Wall |
| Operating Frequency | 50 Hz |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle 6721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
