
Mechanical HVAC Thermostat, Eberle FTR 1207, Changeover 4 A, 16 A
Eberle FTR1207 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Eberle FTR1207 to view detailed technical specifications.
No datasheet is available for this part.
