Thrml Mgmt Access Grill Guard 76mm/85mm Galvanized Steel
Ebm-Papst 09489-2-4039 technical specifications.
| Dimension | 90 x 90 x 11 mm |
| Family | 09489 |
| Manufacturer | ebm-papst |
| Part No | 09489-2-4039 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 09489-2-4039 to view detailed technical specifications.
No datasheet is available for this part.