Thrml Mgmt Access Grill Guard 133mm/146mm Steel Wire
Ebm-Papst 09500-2-4039 technical specifications.
| Color | Chrome |
| Material | Steel |
| Mount | Wire |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 09500-2-4039 to view detailed technical specifications.
No datasheet is available for this part.