Thrml Mgmt Access Inlet Nozzle 160mm Galvanized Sheet Steel
Ebm-Papst 09588-2-4013 technical specifications.
| Dimension | 185 x 185 x 17 mm |
| Family | 09588 |
| Manufacturer | ebm-papst |
| Part No | 09588-2-4013 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 09588-2-4013 to view detailed technical specifications.
No datasheet is available for this part.