Thrml Mgmt Access Inlet Nozzle 180mm Galvanized Sheet Steel
Ebm-Papst 09597-2-4013 technical specifications.
| Dimension | 210 x 210 x 28 mm |
| Family | 09597 |
| Manufacturer | ebm-papst |
| Part No | 09597-2-4013 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 09597-2-4013 to view detailed technical specifications.
No datasheet is available for this part.