
High-performance 200mm axial DC fan delivering 718 CFM airflow. Features durable ball bearings for extended operation and a robust aluminium construction. Operates at 6500 RPM with a 48V supply voltage, consuming 103W. Suitable for environments from -4°C to 65°C, with a noise level of 72dBA. Terminated with wire leads for easy integration.
Ebm-Papst 2218F/2TDH4P technical specifications.
| Airflow | 718CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 200mm |
| Diameter | 200mm |
| Height | 51mm |
| Length | 220mm |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 103W |
| Noise | 72dBA |
| Noise Level | 72dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Power Consumption | 103W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6500RPM |
| Series | 2200FTD |
| Size | 200mm |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2218F/2TDH4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.