Ebm-Papst 252/2N technical specifications.
| Airflow | 1.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 8mm |
| Height | 25mm |
| Lead Length | 160mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Noise | 15dBA |
| Noise Level | 15 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 500mW |
| Reach SVHC Compliant | No |
| RPM | 9000RPM |
| Series | 250 |
| Speed | 9000RPM |
| Termination | 3 Wire Leads |
| Weight | 5g |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 252/2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
