Ebm-Papst 26388-2-4039 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Diameter | 182mm |
| Lead Free | Lead Free |
| Length | 191mm |
| Material | Metal, Steel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W1G180 |
| Thickness | 4mm |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 26388-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.