Ebm-Papst 2678-2-2945 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 5.66mm |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 2678-2-2945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.