Ebm-Papst 3212J/2H3 technical specifications.
| Airflow | 139.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 69dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 31W |
| Series | 3212J |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.5lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212J/2H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
