
Ebm-Papst 3212J/2H4 technical specifications.
| Airflow | 165CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dB |
| Operating Frequency | N/R |
| Series | 3200J |
| Size | 92mm |
| Speed | 13000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212J/2H4 to view detailed technical specifications.
No datasheet is available for this part.
