
High-performance 12V DC axial fan delivering 165 CFM airflow at 13000 RPM. Features durable ball bearings, a plastic housing, and tin contact plating. Operates within a temperature range of -4°C to 70°C with a maximum power consumption of 50W. This 92mm fan includes lead termination and flange mounting for versatile integration.
Ebm-Papst 3212J/2H4P technical specifications.
| Airflow | 165CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 76dBA |
| Noise Level | 73dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 13000RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.62lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212J/2H4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
