
Axial DC fan with 12V operating supply voltage, 6000 RPM speed, and 76.5 CFM airflow. Features ball bearing construction for durability and a plastic housing. This fan operates within a temperature range of -4°C to 158°C, with a maximum power dissipation of 7.5W. Dimensions are 92mm x 92mm x 38mm, and it includes 3-wire leads for termination.
Ebm-Papst 3212J/2N-301 technical specifications.
| Airflow | 76.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.5W |
| Noise | 51dBA |
| Noise Level | 69dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 31W |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 3200J, S-Force |
| Size | 92mm |
| Termination | 3 Wire Leads |
| Thickness | 38mm |
| DC Rated Voltage | 12V |
| Weight | 0.5lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212J/2N-301 to view detailed technical specifications.
No datasheet is available for this part.
