
Ebm-Papst 3212JH3 technical specifications.
| Airflow | 139.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 38mm |
| Height | 92mm |
| Lead Length | 310mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 69 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 30W |
| Reach SVHC Compliant | No |
| Series | 3200J |
| Speed | 11000RPM |
| Weight | 280g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3212JH3 to view detailed technical specifications.
No datasheet is available for this part.
