
Axial fan, 92mm x 38mm, delivers 86 CFM airflow at 6800 RPM. Features ball bearing for durability and operates on a 24VDC supply. Constructed from plastic with a 92mm frame size, it includes leads for termination and mounts via flanges. Rated for 24V, with a power consumption of 9W, and operates within a temperature range of -4°C to 70°C. Approvals include UL, CSA, and VDE.
Ebm-Papst 3214JH technical specifications.
| Airflow | 86CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6800RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 6800RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.529lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3214JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
