
High-performance DC axial fan delivering 139.5 CFM airflow at 11000 RPM. Features durable ball bearings and a robust plastic construction. Operates within a temperature range of -4°C to 70°C, with a maximum power dissipation of 30W. This 92mm fan includes flange mounting and terminates with leads for easy integration.
Ebm-Papst 3214JH3 technical specifications.
| Airflow | 139.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 140 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 28.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 11000RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 11000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.617lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3214JH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
