
High-performance DC axial fan delivering 165 CFM airflow at 13000 RPM. Features durable ball bearings and a robust plastic and PVC construction. Operates within a temperature range of -4°C to 70°C, with a maximum power consumption of 50W. Equipped with 2-wire leads for 24V operation and a 310mm lead length. Mounts via flanges, with dimensions of 92mm x 92mm x 38mm.
Ebm-Papst 3214JH4 technical specifications.
| Airflow | 165CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 0pA |
| Depth | 92mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 13000RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 13000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.617lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3214JH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
