
High-performance axial DC fan with ball bearing for reliable thermal management. Delivers 77 CFM airflow at 6000 RPM, operating from 11V to 28V with a nominal 24V rating. Features a 92 x 92 x 38mm plastic housing, 8W power consumption, and 51dBA noise level. Includes 310mm leads for flexible termination and flange mounting options.
Ebm-Papst 3214JN technical specifications.
| Airflow | 77CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 38mm |
| Lead Length | 310mm |
| Length | 92mm |
| Material | Plastic |
| Max Input Voltage | 28V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 6000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.529lb |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3214JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
