
Axial DC fan delivering 165 CFM airflow with a 48VDC operating voltage. Features ball bearings for durability and operates within a temperature range of 14°C to 70°C. This plastic fan has a 92mm size, 38mm width, and 92mm depth, mounting via flanges with wire lead termination. Maximum power consumption is 50W, with an RPM of 11000.
Ebm-Papst 3218J/2H4P technical specifications.
| Airflow | 165CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Power Consumption | 50W |
| Reach SVHC Compliant | No |
| RPM | 11000RPM |
| Series | 3200J |
| Size | 92mm |
| Speed | 13000RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.62lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3218J/2H4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
