Ebm-Papst 3258J/2H3P technical specifications.
| Airflow | 158CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38.15mm |
| Height | 92mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 33.6W |
| Noise | 64dBA |
| Noise Level | 64dBA |
| Operating Supply Voltage | 48V |
| Power Consumption | 33.6W |
| Reach SVHC Compliant | No |
| RPM | 7450RPM |
| Series | S-Panther 3250J |
| Speed | 7450RPM |
| Termination | Wire Leads |
| Weight | 0.529lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3258J/2H3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
