
Axial DC fan with ball bearing, operating at 12V with a voltage range of 6V to 15V. Delivers 47.1 CFM airflow at 3000 RPM, producing 37 dBA noise. Features a 92mm x 92mm x 32mm plastic housing with flange mounting and lead termination. Operates between -4°C and 75°C with a maximum power dissipation of 2.4W.
Ebm-Papst 3312 technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Contains Lead |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 3300 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | Leads |
| Thickness | 32mm |
| Voltage Rating | 12V |
| Weight | 0.42lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
