Ebm-Papst 3312-177 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Length | 92mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 43 dB |
| Operating Frequency | N/R |
| Series | 3300 |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312-177 to view detailed technical specifications.
No datasheet is available for this part.