Ebm-Papst 3312/2 technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Noise | 37dBA |
| Noise Level | 37dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.5W |
| Series | 3300 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Weight | 190g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.