
Axial fan, 92x32mm, 12VDC, 2150RPM, delivering 33CFM airflow. Features ball bearing for durability and a plastic construction. Operates within a temperature range of -4°C to 75°C with a maximum power consumption of 1.4W. Mounts via flanges and terminates with leads.
Ebm-Papst 3312L technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dBA |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2150RPM |
| Series | 3300 |
| Speed | 2150RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.419lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
