Ebm-Papst 3312R technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 92mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 37dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.4W |
| Reach SVHC Compliant | No |
| Series | 3300 |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.