Ebm-Papst 3312S technical specifications.
| Airflow | 47CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Power Dissipation | 1.4W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3300 |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.44lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.