Ebm-Papst 3312U technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Noise | 37dBA |
| Noise Level | 37dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 2.4W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 3300 |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Weight | 0.419lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3312U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
