
Axial DC fan with ball bearing, delivering 47.1 CFM airflow at 3000 RPM. Features a 92mm x 92mm x 32mm plastic housing, operating from 12V to 28V with a rated voltage of 24V. Maximum power consumption is 2.6W, and noise level is 37dBA. Suitable for operation between -4°C and 75°C, with lead termination and flange mounting.
Ebm-Papst 3314 technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Lead Free | Contains Lead |
| Length | 92mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.6W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | 3300 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | Leads |
| Thickness | 32mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.419lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 3314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
